ROHM DTA113ZCAHZGT116 Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9672
- Mfr. Part No.:
- DTA113ZCAHZGT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€123.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.041 | €123.00 |
*price indicative
- RS Stock No.:
- 215-9672
- Mfr. Part No.:
- DTA113ZCAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 350mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 33 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Series | DTA113ZCAHZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 350mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 33 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Series DTA113ZCAHZG | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA113ZCAHZGT116 Digital Transistor 3-Pin
- ROHM DTB123YCHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
- onsemi MMUN2113LT3G Digital Transistor 3-Pin
- onsemi MMUN2114LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2132LT1G Digital Transistor 3-Pin
