ROHM Digital Transistor, -50 V PNP Surface SOT-416, 3-Pin
- RS Stock No.:
- 215-9674
- Mfr. Part No.:
- DTA114TETL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9674
- Mfr. Part No.:
- DTA114TETL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 800μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Series | DTA114E | |
| Width | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 800μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Series DTA114E | ||
Width 900μm | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM DTA114TETL Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTC143XEFRATL Digital Transistor 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin
- ROHM Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
