ROHM DTA114TETL Digital Transistor, -50 V PNP Surface SOT-416, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9675
Mfr. Part No.:
DTA114TETL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-416

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

100

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

800μm

Width

900μm

Series

DTA114E

Length

1.7mm

Automotive Standard

No

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy