ROHM DTA114TKAT146 Digital Transistor, -50 V PNP Surface SOT-346, 3-Pin

Subtotal (1 pack of 50 units)*

€5.75

(exc. VAT)

€7.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.115€5.75

*price indicative

Packaging Options:
RS Stock No.:
215-9677
Mfr. Part No.:
DTA114TKAT146
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-346

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTA114TKA

Width

1.8mm

Standards/Approvals

No

Height

1.3mm

Length

3mm

Automotive Standard

No

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy