ROHM DTA143XKAT146 Digital Transistor, -50 V PNP -100 mA Surface SOT-346, 3-Pin
- RS Stock No.:
- 215-9685
- Mfr. Part No.:
- DTA143XKAT146
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9685
- Mfr. Part No.:
- DTA143XKAT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Continuous Collector Current Ic | -100mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTA143XKA | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Continuous Collector Current Ic -100mA | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTA143XKA | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- ROHM DTC143ZKAT146 Digital Transistor 3-Pin
- ROHM DTC143XKAT146 Digital Transistor 3-Pin
- onsemi MMUN2133LT1G Digital Transistor 3-Pin
- ROHM EMB52T2R Digital Transistor 6-Pin
