ROHM DTA115EKAT146 Digital Transistor, -50 V PNP Surface SOT-346, 3-Pin
- RS Stock No.:
- 215-9679
- Mfr. Part No.:
- DTA115EKAT146
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 400 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€13.60
(exc. VAT)
€16.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | €0.068 | €13.60 | - |
| 400 - 600 | €0.066 | €13.20 | €0.80 |
| 800 - 1000 | €0.065 | €13.00 | €2.40 |
| 1200 + | €0.047 | €9.40 | €25.20 |
*price indicative
- RS Stock No.:
- 215-9679
- Mfr. Part No.:
- DTA115EKAT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 82 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Series | DTA115E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 82 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Series DTA115E | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA114TKAT146 Digital Transistor 3-Pin
- ROHM DTA124XKAT146 Digital Transistor 3-Pin
- ROHM DTA143TKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- ROHM DTA143XKAT146 Digital Transistor 3-Pin
