ROHM DTA115EKAT146 Digital Transistor, -50 V PNP Surface SOT-346, 3-Pin

Subtotal (1 reel of 3000 units)*

€159.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.053€159.00

*price indicative

RS Stock No.:
215-9678
Mfr. Part No.:
DTA115EKAT146
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-346

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

82

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Width

1.8mm

Series

DTA115E

Height

1.3mm

Automotive Standard

No

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy