ROHM DTA144GUAT106 Digital Transistor, -50 V PNP Surface, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9690
Mfr. Part No.:
DTA144GUAT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

68

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1mm

Length

2.1mm

Standards/Approvals

No

Series

DTA144GUA

Width

1.35mm

Automotive Standard

No

The Rohm digital transistor with bias resistor and built in transistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy