ROHM Digital Transistor, -50 V PNP Surface, 3-Pin
- RS Stock No.:
- 215-9689
- Mfr. Part No.:
- DTA144GUAT106
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9689
- Mfr. Part No.:
- DTA144GUAT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Height | 1mm | |
| Series | DTA144GUA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Height 1mm | ||
Series DTA144GUA | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor. It is used in inverter, Interface and driver.
Easy circuit design
