ROHM DTC114YMFHAT2L Digital Transistor, 50 V NPN Surface SOT-723, 3-Pin
- RS Stock No.:
- 215-9701
- Mfr. Part No.:
- DTC114YMFHAT2L
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9701
- Mfr. Part No.:
- DTC114YMFHAT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 550μm | |
| Length | 1.3mm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Series | DTC114Y | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 550μm | ||
Length 1.3mm | ||
Width 900μm | ||
Standards/Approvals No | ||
Series DTC114Y | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- ROHM DTC014EMT2L Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- onsemi DTC143TM3T5G Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
- onsemi DTC123EM3T5G Digital Transistor 3-Pin
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
