ROHM DTC014EMT2L Digital Transistor, 50 V NPN Surface SOT-723, 3-Pin
- RS Stock No.:
- 131-4634
- Mfr. Part No.:
- DTC014EMT2L
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 1000 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€13.60
(exc. VAT)
€16.80
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.068 | €13.60 | - |
| 1000 - 1800 | €0.051 | €10.20 | 25% |
| 2000 - 9800 | €0.049 | €9.80 | 27% |
| 10000 - 19800 | €0.034 | €6.80 | 50% |
| 20000 + | €0.032 | €6.40 | 52% |
*price indicative
- RS Stock No.:
- 131-4634
- Mfr. Part No.:
- DTC014EMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Length | 1.3mm | |
| Series | DTC014E | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Length 1.3mm | ||
Series DTC014E | ||
Height 550μm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- onsemi DTC143TM3T5G Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
- onsemi DTC123EM3T5G Digital Transistor 3-Pin
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
