ROHM IMB3AT110 Digital Transistor, -50 V PNP Surface SOT-457, 6-Pin
- RS Stock No.:
- 215-9753
- Mfr. Part No.:
- IMB3AT110
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€363.00
(exc. VAT)
€447.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.121 | €363.00 |
*price indicative
- RS Stock No.:
- 215-9753
- Mfr. Part No.:
- IMB3AT110
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-457 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Series | IMB3A | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-457 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Height 1.3mm | ||
Series IMB3A | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.
Mounting cost and area can be cut in half
