ROHM Digital Transistor, -50 V PNP + PNP Surface SOT-563, 6-Pin
- RS Stock No.:
- 218-2253
- Mfr. Part No.:
- EMB11T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2253
- Mfr. Part No.:
- EMB11T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Polarity | PNP + PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 30 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | EMB11 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Polarity PNP + PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 30 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series EMB11 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.
Mounting cost and area can be cut in half
