Infineon BFP193E6327HTSA1 Bipolar Transistor, 80 mA NPN, 12 V, 4-Pin SOT-143

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€318.00

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.106€318.00
6000 - 6000€0.10€300.00
9000 +€0.096€288.00

*price indicative

RS Stock No.:
216-8343
Mfr. Part No.:
BFP193E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

12V

Package Type

SOT-143

Mount Type

Surface

Maximum Collector Base Voltage VCBO

20V

Transistor Polarity

NPN

Maximum Transition Frequency ft

8GHz

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

70

Maximum Emitter Base Voltage VEBO

2V

Maximum Power Dissipation Pd

580mW

Maximum Operating Temperature

150°C

Pin Count

4

Series

BFP193

Standards/Approvals

AEC-Q101

Automotive Standard

No

The Infineon BFP series is a robust low noise broadband pre-matched RF bipolar transistor. It is suitable for various applications like cellular and Cordless phones, DECT, tuners, FM, and RF modems.

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy