Infineon BFP193E6327HTSA1 Bipolar Transistor, 80 mA NPN, 12 V, 4-Pin SOT-143
- RS Stock No.:
- 216-8345
- Distrelec Article No.:
- 304-39-391
- Mfr. Part No.:
- BFP193E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€18.20
(exc. VAT)
€22.40
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.364 | €18.20 |
*price indicative
- RS Stock No.:
- 216-8345
- Distrelec Article No.:
- 304-39-391
- Mfr. Part No.:
- BFP193E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-143 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 580mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 8GHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | BFP193 | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-143 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 580mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 8GHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series BFP193 | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
The Infineon BFP series is a robust low noise broadband pre-matched RF bipolar transistor. It is suitable for various applications like cellular and Cordless phones, DECT, tuners, FM, and RF modems.
Pb-free
Related links
- Infineon Bipolar Transistor 12 V, 4-Pin SOT-143
- Infineon BFR193E6327HTSA1 Bipolar Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343
- ROHM EMX18T2R Bipolar Transistor 12 V, 6-Pin SOT-563
- ROHM Bipolar Transistor 12 V, 6-Pin SOT-563
