ROHM Bipolar Transistor, 500 mA NPN, 12 V, 6-Pin SOT-563

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9739
Mfr. Part No.:
EMX18T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

12V

Package Type

SOT-563

Mount Type

Surface

Maximum Collector Base Voltage VCBO

15V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

270

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Pin Count

6

Maximum Operating Temperature

150°C

Series

EMX18

Height

550μm

Length

1.7mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

No

The Rohm general purpose transistor having voltage rating of 12V. It is mainly used in low frequency amplifier. The transistor element is independent.

Mounting cost and area can be cut in half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy