ROHM DTB513ZMT2L Digital Transistor, -12 V PNP Surface SOT-723, 3-Pin
- RS Stock No.:
- 218-2252
- Mfr. Part No.:
- DTB513ZMT2L
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2252
- Mfr. Part No.:
- DTB513ZMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | -12V | |
| Mount Type | Surface | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 140 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTB513Z | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo -12V | ||
Mount Type Surface | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 140 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTB513Z | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm digital transistor with built in resistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- onsemi DTA114EM3T5G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTD543EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA014YMT2L Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
