ROHM Digital Transistor, 50 V Surface SOT-563, 6-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-2256
Mfr. Part No.:
EMD6T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-563

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

100

Maximum Operating Temperature

150°C

Pin Count

6

Standards/Approvals

No

Series

EMD6

Automotive Standard

No

The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.

Mounting cost and area can be cut in half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy