ROHM EMD38T2R Digital Transistor, 50 V Surface SOT-563, 6-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4313
Mfr. Part No.:
EMD38T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum Collector Emitter Voltage (Vceo)

50 V

Mount Type

Surface

Package Type

SOT-563

Pin Count

6

Automotive Standard

No

Height

1 mm

Length

2.2 mm

Maximum Power Dissipation (Pd)

0.15 W

Minimum DC Current Gain (hFE)

30

Standards/Approvals

No

Width

2.1 mm

The ROHM EMD38 series NPN/PNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of -100mA.

Surface mount

Equivalent to DTA113Z / DTC114Y

Transistor elements are independent, eliminating Interface

Mounting cost and area can be cut in half

Storage temperature range between -55°C and 150°C

Power dissipation of 0.15W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy