Nexperia BC856S,115 General Purpose Transistor, -100 mA PNP, -65 V, 3-Pin SOT-363
- RS Stock No.:
- 219-4312
- Mfr. Part No.:
- BC856S,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 200 units)*
€18.80
(exc. VAT)
€23.20
(inc. VAT)
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.094 | €18.80 |
*price indicative
- RS Stock No.:
- 219-4312
- Mfr. Part No.:
- BC856S,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | General Purpose Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | BC856S | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type General Purpose Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series BC856S | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BC856S -100 mA PNP 3-Pin SOT-363
- onsemi BC846BPDW1T1G General Purpose Transistor 65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- onsemi SBC846BLT1G General Purpose Transistor 65 V dc, 3-Pin SOT-23
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- Infineon Transistor -65 V, 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
