Nexperia BCX51,115 Bipolar Transistor, -1 A PNP, -45 V, 3-Pin SOT-89
- RS Stock No.:
- 219-4317
- Mfr. Part No.:
- BCX51,115
- Manufacturer:
- Nexperia
Add 100 more to save 46%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.20
(exc. VAT)
€16.25
(inc. VAT)
- 7,000 unit(s) shipping from 20 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.264 | €13.20 | - |
| 100 - 200 | €0.142 | €7.10 | 46% |
| 250 - 450 | €0.139 | €6.95 | 47% |
| 500 + | €0.114 | €5.70 | 56% |
*price indicative
- RS Stock No.:
- 219-4317
- Mfr. Part No.:
- BCX51,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 145MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Series | BCX51 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -45V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 145MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Series BCX51 | ||
Automotive Standard AEC-Q101 | ||
