Nexperia BCX52-10,115 Transistor, -1 A PNP, -60 V, 3-Pin SOT-89
- RS Stock No.:
- 725-8543
- Mfr. Part No.:
- BCX52-10,115
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€258.00
(exc. VAT)
€317.34
(inc. VAT)
- RS Stock No.:
- 725-8543
- Mfr. Part No.:
- BCX52-10,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Transition Frequency ft | 145MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.35W | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCX52 | |
| Standards/Approvals | RoHS | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Transition Frequency ft 145MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.35W | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BCX52 | ||
Standards/Approvals RoHS | ||
Length 4.6mm | ||
Height 1.6mm | ||
Width 4.25mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCX52-10 -1 A PNP 3-Pin SOT-89
- Nexperia BCX52 -1 A PNP 3-Pin SOT-89
- Diodes Inc BCX5216TA Transistor -60 V, 3-Pin SOT-89
- Nexperia BCX56-10 1 A NPN 3-Pin SOT-89
- Nexperia BCX54-10 1 A NPN 3-Pin SOT-89
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
- Nexperia PBSS4041PX -5 A PNP 3-Pin SOT-89
- Nexperia BCX51 -1 A PNP 3-Pin SOT-89

