Infineon BF776H6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 4 V, 4-Pin SOT-343
- RS Stock No.:
- 219-5954
- Mfr. Part No.:
- BF776H6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€369.00
(exc. VAT)
€453.00
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.123 | €369.00 |
*price indicative
- RS Stock No.:
- 219-5954
- Mfr. Part No.:
- BF776H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 46GHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Series | BF776 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 13V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 46GHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free (RoHS) | ||
Series BF776 | ||
Automotive Standard No | ||
The Infineon high performance NPN bipolar RF transistor is a high performance low noise amplifier with low minimum noise figure of typ. 0.8 dB at 1.8 GHz. It is used for a wide range of non automotive applications such as WLAN, WiMax, UWB, Bluetooth, GPS, SDARs, DAB, LNB, UMTS/LTE and ISM bands.
Easy to use standard package with visible leads
Pb-free (RoHS compliant) package
Related links
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP760H6327XTSA1 Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFR740L3RHE6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSLP
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon BFP640ESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP640H6327XTSA1 RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
