Infineon BFP760H6327XTSA1 Bipolar Transistor, 70 mA NPN, 4 V, 4-Pin SOT-343
- RS Stock No.:
- 216-8354
- Mfr. Part No.:
- BFP760H6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€12.10
(exc. VAT)
€14.90
(inc. VAT)
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.242 | €12.10 |
*price indicative
- RS Stock No.:
- 216-8354
- Mfr. Part No.:
- BFP760H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 70mA | |
| Maximum Collector Emitter Voltage Vceo | 4V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 45GHz | |
| Maximum Power Dissipation Pd | 240mW | |
| Minimum DC Current Gain hFE | 160 | |
| Transistor Polarity | NPN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP760 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 70mA | ||
Maximum Collector Emitter Voltage Vceo 4V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 45GHz | ||
Maximum Power Dissipation Pd 240mW | ||
Minimum DC Current Gain hFE 160 | ||
Transistor Polarity NPN | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP760 | ||
Automotive Standard No | ||
The Infineon BFP series is a robust low noise broadband pre-matched RF heterojunction bipolar transistor. It is suitable for low voltage applications like wireless communications, satellite communication systems, multimedia applications such as portable TV, CATV, FM radio and navigation systems.
High transition frequency enables best in class noise performance at high frequencies
Unique combination of high end RF performance and robustness
Related links
- Infineon BFP760H6327XTSA1 Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon BFP842ESDH6327XTSA1 Bipolar Transistor 3.7 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor 12 V, 4-Pin SOT-343
