ROHM 2SAR544PHZGT100 Transistor, -2.5 A PNP, -80 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4042
- Mfr. Part No.:
- 2SAR544PHZGT100
- Manufacturer:
- ROHM
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.20
(exc. VAT)
€23.63
(inc. VAT)
- Plus 300 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.768 | €19.20 | - |
| 50 - 75 | €0.753 | €18.83 | 1% |
| 100 - 225 | €0.536 | €13.40 | 30% |
| 250 - 475 | €0.526 | €13.15 | 31% |
| 500 + | €0.517 | €12.93 | 32% |
*price indicative
- RS Stock No.:
- 222-4042
- Mfr. Part No.:
- 2SAR544PHZGT100
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2.5A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 280MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 4.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Series | 2SAR544PHZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2.5A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 280MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 4.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Series 2SAR544PHZG | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SAR544PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR514PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR554PHZGT100 Transistor -80 V, 3-Pin SOT-89
- Nexperia BSR33 -1 A PNP 3-Pin SOT-89
- Diodes Inc BCX5316TA Transistor -80 V, 3-Pin SOT-89
- Diodes Inc FCX718TA Transistor -20 V, 3-Pin SOT-89
- ROHM 2SCR514P5T100 Transistor 80 V, 3-Pin SOT-89
