ROHM 2SAR544PHZGT100 Transistor, -2.5 A PNP, -80 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€334.00

(exc. VAT)

€411.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.334€334.00

*price indicative

RS Stock No.:
222-4041
Mfr. Part No.:
2SAR544PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-2.5A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

120

Transistor Polarity

PNP

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

280MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.7mm

Series

2SAR544PHZG

Width

2.7mm

Height

1.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM is Low VCE(sat) and high speed switching transistor for Low Frequency Amplifier. It highly reliable product for automotive.

Low saturation voltage VCE(sat)-400mV (Max.)(IC/IB-1A/-50mA)

High speed switching

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy