ROHM 2SAR553PHZGT100 Transistor, -2 A PNP, -50 V, 3-Pin SOT-89

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.05

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.442€11.05-
50 - 75€0.434€10.851%
100 - 225€0.262€6.5540%
250 - 475€0.255€6.3842%
500 +€0.25€6.2543%

*price indicative

Packaging Options:
RS Stock No.:
222-4044
Mfr. Part No.:
2SAR553PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Transition Frequency ft

320MHz

Minimum DC Current Gain hFE

180

Transistor Polarity

PNP

Maximum Power Dissipation Pd

500mW

Maximum Emitter Base Voltage VEBO

-6V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.7mm

Series

2SAR553PHZG

Length

4.7mm

Height

1.6mm

Automotive Standard

AEC-Q101

The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.

Low saturation voltage VCE(sat)-400mV (Max.) (IC/IB-700mA/-35mA)

High speed switching

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy