ROHM EMH51T2R Digital Transistor, 50 V NPN + NPN 100 mA Surface SOT-563, 6-Pin

Subtotal (1 reel of 8000 units)*

€432.00

(exc. VAT)

€528.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.054€432.00

*price indicative

RS Stock No.:
237-4319
Mfr. Part No.:
EMH51T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-563

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN + NPN

Maximum Power Dissipation Pd

150mW

Maximum Continuous Collector Current Ic

100mA

Maximum Operating Temperature

150°C

Pin Count

6

Width

1.7mm

Standards/Approvals

No

Height

550μm

Length

1.7mm

Series

EMH51

Automotive Standard

No

The ROHM EMH51 series NNP/NNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of 100mA.

Surface mount

Equivalent to DTC024E

Transistor elements are independent, eliminating Interface

Mounting cost and area can be cut in half

Storage temperature range between -55°C and 150°C

Power dissipation of 0.15W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy