ROHM EMD22T2R Digital Transistor, 50 V NPN + PNP 100 mA Surface SOT-563, 6-Pin

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€18.50

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.185€18.50-
500 - 900€0.176€17.604%
1000 - 4900€0.139€13.9024%
5000 - 9900€0.124€12.4032%
10000 +€0.108€10.8041%

*price indicative

RS Stock No.:
133-3192
Mfr. Part No.:
EMD22T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-563

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Dual Base

Maximum Emitter Base Voltage VEBO

50V

Maximum Collector Emitter Saturation Voltage VceSAT

300mV

Maximum Power Dissipation Pd

150mW

Maximum Continuous Collector Current Ic

100mA

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN + PNP

Pin Count

6

Maximum Operating Temperature

150°C

Height

550μm

Standards/Approvals

No

Width

1.3mm

Series

EMD22

Length

1.7mm

Automotive Standard

No

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy