ROHM EMH52T2R Digital Transistor, 50 V NPN + NPN 100 mA Surface SOT-563, 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-4321
Mfr. Part No.:
EMH52T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-563

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN + NPN

Maximum Power Dissipation Pd

150mW

Maximum Continuous Collector Current Ic

100mA

Maximum Operating Temperature

150°C

Pin Count

6

Series

EMH52

Length

1.7mm

Standards/Approvals

No

Width

1.7mm

Height

550μm

Automotive Standard

No

The ROHM EMH52 series NNP/NNP dual digital transistor has SOT-563 package. It has supply voltage of 50V and output collector current of 100mA.

Surface mount

Equivalent to DTC044E

Transistor elements are independent, eliminating Interface

Mounting cost and area can be cut in half

Storage temperature range between -55°C and 150°C

Power dissipation of 0.15W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy