Nexperia BC846BQC-QZ Bipolar Transistor, 100 mA NPN, 65 V, 3-Pin SOT-8009

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.45

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.129€6.45
100 - 450€0.076€3.80
500 - 950€0.05€2.50
1000 - 2450€0.032€1.60
2500 +€0.031€1.55

*price indicative

Packaging Options:
RS Stock No.:
240-1787
Mfr. Part No.:
BC846BQC-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-8009

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC846xQC-Q

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

High voltage (max. 65 V)

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy