Nexperia BC856BQCZ Bipolar Transistor, -100 mA PNP, -65 V, 3-Pin SOT-8009

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-1804
Mfr. Part No.:
BC856BQCZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-8009

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-80V

Maximum Emitter Base Voltage VEBO

-6V

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

220

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC856xQC

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy