Nexperia BC847AQC-QZ Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
240-1791
Mfr. Part No.:
BC847AQC-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-8009

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

110

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BC847AQC-Q

Automotive Standard

AEC-Q101

The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy