Nexperia BC846BQCZ Bipolar Transistor, 100 mA NPN, 65 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1789
- Mfr. Part No.:
- BC846BQCZ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.116 | €5.80 | - |
| 100 - 450 | €0.067 | €3.35 | €4.90 |
| 500 - 950 | €0.042 | €2.10 | €37.00 |
| 1000 - 2450 | €0.03 | €1.50 | €86.00 |
| 2500 + | €0.029 | €1.45 | €217.50 |
*price indicative
- RS Stock No.:
- 240-1789
- Mfr. Part No.:
- BC846BQCZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | BC846xQC-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series BC846xQC-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
High voltage (max. 65 V)
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Related links
- Nexperia BC846BQCZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846AQCZ Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC856BQCZ Bipolar Transistor -65 V, 3-Pin SOT-8009
- Nexperia BC856AQCZ Bipolar Transistor -65 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
