Nexperia BC856AQCZ Bipolar Transistor, -100 mA PNP, -65 V, 3-Pin SOT-8009

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.05

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.121€6.05
100 - 450€0.065€3.25
500 - 950€0.042€2.10
1000 - 2450€0.031€1.55
2500 +€0.031€1.55

*price indicative

Packaging Options:
RS Stock No.:
240-1803
Mfr. Part No.:
BC856AQCZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-8009

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-80V

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

125

Maximum Emitter Base Voltage VEBO

-6V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BC856xQC

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy