Nexperia BC847AQCZ Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1793
- Mfr. Part No.:
- BC847AQCZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1793
- Mfr. Part No.:
- BC847AQCZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -50°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 450mW | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.3mm | |
| Height | 2.9mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -50°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 450mW | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.3mm | ||
Height 2.9mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Nexperia NPN general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Related links
- Nexperia BC847AQCZ Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847BQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC846AQCZ Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQCZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC857BQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC857CQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
