Nexperia BC847CQC-QZ Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1798
- Mfr. Part No.:
- BC847CQC-QZ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 10000 more to save 12%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€155.00
(exc. VAT)
€190.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.031 | €155.00 | - |
| 10000 - 20000 | €0.027 | €135.00 | 12% |
| 25000 + | €0.026 | €130.00 | 16% |
*price indicative
- RS Stock No.:
- 240-1798
- Mfr. Part No.:
- BC847CQC-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BC847AQC-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BC847AQC-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847BQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC847AQCZ Transistor 45 V, 3-Pin SOT-8009
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
