Nexperia MJD148-QJ Bipolar Transistor, 4 A NPN, 45 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.60

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.424€10.60
50 - 75€0.416€10.40
100 - 225€0.31€7.75
250 - 975€0.304€7.60
1000 +€0.172€4.30

*price indicative

Packaging Options:
RS Stock No.:
240-1932
Mfr. Part No.:
MJD148-QJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

NPN

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

40

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJD148-Q

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN high power bipolar transistor is in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package.

High thermal power dissipation capability

High energy efficiency due to less heat generation

Electrically similar to popular MJD148 series

Low collector emitter saturation voltage

Fast switching speeds

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy