ROHM 2SCR293PHZGT100 Transistor, 2 A NPN, 30 V, 3-Pin SOT-89

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
240-3963
Mfr. Part No.:
2SCR293PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-89

Mount Type

Surface

Maximum Collector Base Voltage VCBO

30V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

0.5W

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

680

Maximum Transition Frequency ft

320MHz

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Length

4.7mm

Height

2.3mm

Series

2SCR293P HZG

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

The ROHM middle power transistor is suitable for low frequency amplifier. It is a highly reliable product for automotive.

Low VCE(sat)

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy