Diodes Inc ZXT690BKTC Transistor, 3 A NPN, 45 V, 4-Pin DPAK

Subtotal (1 pack of 5 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.306€6.53

*price indicative

Packaging Options:
RS Stock No.:
751-5401
Mfr. Part No.:
ZXT690BKTC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

150MHz

Maximum Power Dissipation Pd

3.9W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.7mm

Height

2.39mm

Width

6.2mm

Series

ZXTX

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Bipolar Power Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy