Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4717
- Mfr. Part No.:
- PDTC114EQC-QZ
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€175.00
(exc. VAT)
€215.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.035 | €175.00 |
| 10000 - 20000 | €0.033 | €165.00 |
| 25000 - 45000 | €0.032 | €160.00 |
| 50000 + | €0.031 | €155.00 |
*price indicative
- RS Stock No.:
- 243-4717
- Mfr. Part No.:
- PDTC114EQC-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | PDTC114E | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series PDTC114E | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC123JQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC144EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC114YQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
