Nexperia PDTC114YQC-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4726
- Mfr. Part No.:
- PDTC114YQC-QZ
- Manufacturer:
- Nexperia
Add 10000 more to save €10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€235.00
(exc. VAT)
€290.00
(inc. VAT)
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.047 | €235.00 | - |
| 10000 - 20000 | €0.046 | €230.00 | €10.00 |
| 25000 - 45000 | €0.045 | €225.00 | €50.00 |
| 50000 + | €0.043 | €215.00 | €200.00 |
*price indicative
- RS Stock No.:
- 243-4726
- Mfr. Part No.:
- PDTC114YQC-QZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PDTC114Y | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PDTC114Y | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PDTC114YQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC123JQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC144EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
