ROHM 2SA1579U3T106 High Voltage Bipolar Transistor, 50 mA PNP, -120 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3654
- Mfr. Part No.:
- 2SA1579U3T106
- Manufacturer:
- ROHM
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.95
(exc. VAT)
€6.10
(inc. VAT)
- Final 1,925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.198 | €4.95 | - |
| 50 - 75 | €0.194 | €4.85 | 2% |
| 100 - 225 | €0.112 | €2.80 | 43% |
| 250 - 975 | €0.109 | €2.73 | 44% |
| 1000 + | €0.106 | €2.65 | 46% |
*price indicative
- RS Stock No.:
- 264-3654
- Mfr. Part No.:
- 2SA1579U3T106
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | High Voltage Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | 2SA1579U3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type High Voltage Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series 2SA1579U3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- onsemi KSA916YTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
