ROHM BC847CHZGT116 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.03

(exc. VAT)

€6.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25€0.201€5.03-
50 - 75€0.197€4.931%
100 - 225€0.151€3.7824%
250 - 975€0.15€3.7525%
1000 +€0.108€2.7046%

*price indicative

Packaging Options:
RS Stock No.:
246-3795
Mfr. Part No.:
BC847CHZGT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Through Hole, Surface

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

300MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

800

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC847C HZG

Width

1.2mm

Standards/Approvals

No

Height

2.6mm

Length

3.1mm

Automotive Standard

No

The ROHM BC847CHZG series is general purpose NPN transistor comes in SOT-23 package and can be used in audio frequency small signal amplifier.

General purpose NPN transistor

BVCEO>45V(IC=1mA)

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy