ROHM BC847CT116 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 246-3797
- Mfr. Part No.:
- BC847CT116
- Manufacturer:
- ROHM
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.25
(exc. VAT)
€1.50
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.05 | €1.25 | - |
| 50 - 75 | €0.048 | €1.20 | 4% |
| 100 - 225 | €0.037 | €0.93 | 26% |
| 250 - 975 | €0.036 | €0.90 | 28% |
| 1000 + | €0.027 | €0.68 | 46% |
*price indicative
- RS Stock No.:
- 246-3797
- Mfr. Part No.:
- BC847CT116
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface, Through Hole | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 800 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Series | BC847C | |
| Height | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface, Through Hole | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 800 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Series BC847C | ||
Height 2.6mm | ||
Automotive Standard No | ||
Related links
- ROHM BC847CT116 Transistor 45 V, 3-Pin SOT-23
- ROHM BC847CHZGT116 Transistor 45 V, 3-Pin SOT-23
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- Nexperia BC847 100 mA NPN 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847ALT1G Transistor 45 V, 3-Pin SOT-23
- Nexperia BCW72 100 mA NPN 3-Pin SOT-23
