Diodes Inc Low Saturation Bipolar Transistor, -3 A PNP, -25 V, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-6928
- Mfr. Part No.:
- DXTP07025BFGQ-7
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 246-6928
- Mfr. Part No.:
- DXTP07025BFGQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -35V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 160MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 300 | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -35V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 160MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 300 | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 3.3mm | ||
Length 3.3mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex makes an NPN, low saturation transistor. The powerDI3333-8 packaging of this device has a small form factor thermally efficient package, which enables higher density end products. The device offers BVCEO greater than -25 V and it is designed for temperatures exceeding 175°C, thus making it Ideal for applications which have high ambient temperature. The package is Lead, halogen and Antimony Free. The device also offers a wettable flank for improved optical inspection.
The Collector-Emitter voltage is -25 V The device has ul flammability classification rating of 94V-0 The device has moisture sensitivity of level 3 per J-STD-020 The Terminal finish is Matte Tin annealed over Copper
Related links
- Diodes Inc DXTP07025BFGQ-7 Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040CFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP22040CFGQ-7 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
