Diodes Inc Low Saturation Bipolar Transistor, -2 A PNP, -100 V, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-6936
- Mfr. Part No.:
- DXTP22040CFGQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2000 units)*
€320.00
(exc. VAT)
€400.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.16 | €320.00 |
*price indicative
- RS Stock No.:
- 246-6936
- Mfr. Part No.:
- DXTP22040CFGQ-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 120MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 600 | |
| Transistor Polarity | PNP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Height | 3.3mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 120MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 600 | ||
Transistor Polarity PNP | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Height 3.3mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Related links
- Diodes Inc DXTP22040CFGQ-7 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040CFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP22040DFGQ-7 Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
