Diodes Inc Low Saturation Bipolar Transistor, -3 A PNP, -100 V, 8-Pin PowerDI5060-8
- RS Stock No.:
- 246-6940
- Mfr. Part No.:
- DXTP3C100PSQ-13
- Manufacturer:
- DiodesZetex
- RS Stock No.:
- 246-6940
- Mfr. Part No.:
- DXTP3C100PSQ-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Transistor Configuration | Low Saturation | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 125MHz | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 170 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 8 | |
| Height | 6.4mm | |
| Width | 5.15mm | |
| Series | DXTP3C100PSQ-13 | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Transistor Configuration Low Saturation | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 125MHz | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 170 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 175°C | ||
Pin Count 8 | ||
Height 6.4mm | ||
Width 5.15mm | ||
Series DXTP3C100PSQ-13 | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Related links
- Diodes Inc DXTP3C100PSQ-13 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP3C60PSQ-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C60PS-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP22040CFGQ-7 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
