Infineon RF Bipolar Transistor, 150 mA NPN, 20 V, 4-Pin SOT-343

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-1416
Mfr. Part No.:
BFP196WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

-60°C

Maximum Emitter Base Voltage VEBO

2V

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

700mW

Transistor Polarity

NPN

Maximum Transition Frequency ft

7.5GHz

Maximum Operating Temperature

150°C

Pin Count

4

Series

BFP196W

Width

2mm

Standards/Approvals

RoHS

Height

900μm

Length

2.1mm

Automotive Standard

AEC-Q101

The Infineon NPN silicon RF transistor is used for low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5 GHz at collector currents from 20 mA to 80 mA.

Power amplifier for DECT and PCN systems

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy