Infineon BFP183WH6327XTSA1 RF Bipolar Transistor, 65 mA NPN, 20 V, 4-Pin SOT-343

Subtotal (1 reel of 3000 units)*

€297.00

(exc. VAT)

€366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.099€297.00

*price indicative

RS Stock No.:
273-7295
Mfr. Part No.:
BFP183WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

65mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-343

Mount Type

Surface

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

2V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

450mW

Maximum Transition Frequency ft

8GHz

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

150°C

Series

BFP183W

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Silicon RF Transistor designed for low noise, high gain broadband amplifiers at collector currents from 2 mA to 30 mA. This silicon RF transistor has qualification report according to AEC Q101.

Halogen free

Pb free package

RoHS compliant

Available with visible leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy